2615P369JA | Dremel
Brush, Ø 40 mm, 50 mm, 2615P369JA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7342 € *
Standard delivery time from the manufacturer is: 1 Week
Corner brush, 2615P369JA, Dremel
From corners on tiled walls to the crevices and angles of metal spokes: the corner brush is ideal for wet and dry use. With its hollow centre, this brush can form a tapered cleaning surface to enable thorough cleaning even in hard-to-reach areas. The re-usable and high-quality brush combined with your Versa allows you to do more cleaning in less time and with less effort.
Features
- For both indoor and outdoor cleaning, both dry or wet with your liquid cleaning solution
- The bristles of the Corner Brush are long-lasting and washable, allowing you to use it multiple times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush | |
| diameter | 40 mm | |
| Length | 50 mm | |
| speed | 2200 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |