2615P367JA | Dremel
Cleaning pad, Ø 63.5 mm, disc, 2615P367JA
NCNR (non cancelable / non returnable)
Kitchen cleaning pad, 2615P367JA, Dremel
Perfect for cleaning cookware, stove burners and grates and oven racks. With its scrubbing power, deep cleaning dirty surfaces will be less of a problem for your everyday cleaning jobs. The waterproof and cordless Versa cleaning tool combined with the Kitchen Scour Pad is ideal for dry and wet uses leaving your kitchen sparkling clean. With its circular shape, it fits easily around stove burners or even in small pots. Jobs will be completed in no time with the Dremel Versa’s high rotation speed allowing you to clean more with less effort.
Features
- Quick and easy installation by placing it on the backing pad of your Dremel Versa
- The Kitchen Scour Pad is washable allowing it for multiple uses
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning pad | |
| Head shape | disc | |
| diameter | 63.5 mm | |
| speed | 2200 1/min |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68053000 |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |