2615993632 | Dremel
Milling cutter, Ø 19 mm, 45 mm, shaft Ø 3.2 mm, disc, tungsten carbide, 2615993632
Order No.: 07L6390
EAN: 8710364008599
MPN:
2615993632
9936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7294 € *
Standard delivery time from the manufacturer is: 1 Week
Tungsten carbide milling cutter, 2615993632, Dremel
Very tough milling cutter for removing material from e.g. glass fibre, wood or ceramic tiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | disc | |
| diameter | 19 mm | |
| Length | 45 mm | |
| Material | tungsten carbide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079078 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |