2615991032 | Dremel
Milling cutter, Ø 3.2 mm, 39 mm, shaft Ø 3.2 mm, spearhead, tungsten carbide, 2615991032
Order No.: 07L6387
EAN: 8710364008674
MPN:
2615991032
9910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 1 Week
Tungsten carbide milling cutter, 2615991032, Dremel
Tungsten carbide milling cutter shapes, smooths or grinds especially hard materials including: hardened steel, stainless steel, cast iron, nonferrous metals, fired ceramics, plastics and hard woods. The small taper shape of the carving bit can be used to make cuts in narrow and hard to reach places. Also makes flat or tapered side cuts while the tip makes V-bottom slots and grooves.
Features
- Great for shaping those hard to work with materials
- Made from quality carbide steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | spearhead | |
| diameter | 3.2 mm | |
| Length | 39 mm | |
| Material | tungsten carbide | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079078 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |