2615990532 | Dremel
Milling cutter, Ø 3.2 mm, 38 mm, shaft Ø 3.2 mm, ball, tungsten carbide, 2615990532
Order No.: 07L6386
EAN: 8710364008643
MPN:
2615990532
9905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 1 Week
Tungsten carbide milling cutter, 2615990532, Dremel
Tungsten carbide milling cutter shapes, smooths or grinds especially hard materials including: hardened steel, stainless steel, cast iron, nonferrous metals, fired ceramics, plastics and hard woods. The ball shape of the accessory can be used to make concave cuts or hollows out material. The tip makes round bottom slots and grooves and can be used for rounded side cuts.
Features
- A versatile, high-quality bit
- For use with rotary tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | ball | |
| diameter | 3.2 mm | |
| Length | 38 mm | |
| Material | tungsten carbide | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079078 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |