26159901DM | Dremel
Milling cutter, Ø 3.2 mm, shaft Ø 3.2 mm, ball, tungsten carbide, 26159901DM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Available: 1 pcs.
Milling cutter, 26159901DM, Dremel
Milling cutter suitable for more aggressive shaping, smoothing or grinding of hard materials.
Features
- Made out of Hardened Steel (HSS) and coated with Titanium Nitride to last 2 times longer than the standard bit
- Remove material with precision in materials such as metals, hardened steel, hard woods, fire ceramics and plastics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | ball | |
| diameter | 3.2 mm | |
| Abrasive Material | tungsten carbide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079078 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |