26158193JA | Dremel
Sharpening stone, Ø 15.9 mm, shaft Ø 3.2 mm, cylinder, aluminium oxide, 26158193JA
Order No.: 07L6305
EAN: 8710364044917
MPN:
26158193JA
8193
Unit Price (€ / pck.)
8.211 € *
Available: 3 pck.
Aluminum oxide grinding stones, type Dremel 8193.
For use on metal, die-cast parts, welding joints, rivets and for removing rust. For sharpening, smoothing and grinding numerous materials; Shaft: 3.2 mm. Maximum speed: 20,000 rpm.
Type: 8193, aluminum oxide grinding stone, D 15.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sharpening stone | |
| Version | 2 pieces | |
| Head shape | cylinder | |
| diameter | 15.9 mm | |
| Grit | hard | |
| Abrasive Material | aluminium oxide | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 68042290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |