26158153JA | Dremel
Grinding pin, Ø 4.8 mm, 38 mm, shaft Ø 3.2 mm, cylinder, aluminum oxide, 26158153JA, package with 3 pieces
Order No.: 07L6461
EAN: 8710364044931
MPN:
26158153JA
8153
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.1642 € *
Available: 1 pck.
Grinding tip, 26158153JA, Dremel
Grinding tip for sharpening, smoothing and universal grinding of most materials including stainless steel. E.g. sharpening lawnmower blades, screwdriver tips, knives, scissors, chisels or other cutting tools. For deburring cast metal parts or metal after cutting and smoothing weld seams, grinding rivets and removing rust. Made from aluminium oxide for precise grinding and a longer service life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding pin | |
| Version | 3 pieces | |
| Head shape | cylinder | |
| diameter | 4.8 mm | |
| Length | 38 mm | |
| Abrasive Material | aluminum oxide | |
| speed | 25000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |