26157122JA | Dremel
Milling cutter, Ø 2.4 mm, 46 mm, shaft Ø 3.2 mm, cylinder, stainless steel, 26157122JA, package with 2 pieces
Order No.: 07L6458
EAN: 8710364044856
MPN:
26157122JA
7122
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.3883 € *
Standard delivery time from the manufacturer is: 1 Week
Milling cutter, 26157122JA, Dremel
Small cylindrical shaped diamond bit, for engraving in hard materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Version | 2 pieces | |
| Head shape | cylinder | |
| diameter | 2.4 mm | |
| Length | 46 mm | |
| Material | stainless steel | |
| speed | 25000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 82079010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |