26157105JA | Dremel
Milling cutter, Ø 4.4 mm, 46 mm, shaft Ø 2.44 mm, ball, stainless steel, 26157105JA, package with 2 pieces
Order No.: 07L6457
EAN: 8710364044849
MPN:
26157105JA
7105
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.1951 € *
Standard delivery time from the manufacturer is: 1 Week
Milling cutter, 26157105JA, Dremel
Biggest ball shaped diamond bit, for engraving in hard material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Version | 2 pieces | |
| Head shape | ball | |
| diameter | 4.4 mm | |
| Length | 46 mm | |
| Material | stainless steel | |
| speed | 25000 1/min | |
| Shaft Diameter | 2.44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079010 |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |