26150771JA | Dremel
Sanding belt kit, Ø 13 mm, shaft Ø 3.2 mm, aluminum oxide, 26150771JA
Order No.: 07L6652
EAN: 4059952729435
MPN:
26150771JA
Variety Kit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0031 € *
Standard delivery time from the manufacturer is: 1 Week
Comprehensive sanding band set, 26150771JA, Dremel
The Dremel 771B-02 Variety Kit broadens your Multi-Tool's versatility, transforming it into an essential tool for sanding and finishing. With multiple grits included, you’ll have the perfect band for every stage of your work.
Features
- Expand your project possibilities with 48 sanding bands in 3 grit levels (60, 120, 240), crafted for a variety of uses
- Includes 2 mandrels for easy and secure band attachment, adding convenience to your projects
- From rough shaping to detailed finishing, these bands work effectively on wood, fiberglass, plastics, aluminum, and steel
- Designed to fit all Dremel Multi-Tools, ensuring compatibility and convenience for any project
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt kit | |
| Version | 48 pieces | |
| diameter | 13 mm | |
| Material | aluminum oxide | |
| speed | 0.035 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |