26150662JB | Dremel
Glass drill, Ø 3.2 mm, 45 mm, shaft Ø 3.2 mm, diamond, steel, 26150662JB
Order No.: 07L6441
EAN: 8710364080380
MPN:
26150662JB
662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Available: 1 pcs.
Glass drill, 26150662JB, Dremel
It is ideal for drilling holes in both smooth and rough surfaces such as glass or ceramic tiles. The cutter is fitted with diamond grit all round, which means it can also be used to ream a drill hole. Holes on the side of the cutter allow material to be removed. Ideal for creative decorative projects, for example with glass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass drill | |
| diameter | 3.2 mm | |
| Length | 45 mm | |
| Material | steel | |
| Abrasive Material | diamond | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |