26150628DM | Dremel

Drill kit, shaft Ø 3.2 mm, 0.8-3.2 mm, stainless steel, 26150628DM

Order No.: 07L6631
EAN: 8710364083459
MPN:
26150628DM
628DM
Series: 628
26150628DM Dremel Drills, Mills, Mounted Points, Cutting Discs Image 1
26150628DM Dremel Drills, Mills, Mounted Points, Cutting Discs Image 2
26150628DM Dremel Drills, Mills, Mounted Points, Cutting Discs Image 3
26150628DM Dremel Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6505 €

Precision Drill Bit set, 26150628DM, Dremel

A handy addition to your Dremel toolbox, this titanium-coated Drill Bit Set includes 7 drill bits with a case container to keep bits organized. The bits are ideal for drilling into wood, plastics, soft metals, and drywall. Made of high-grade stainless steel with deep threads and a titanium coating, these drill bits are built for durability. The bits range in sizes from 0.8mm to 3.2mm.

Features

  • 7-piece titanium-coated drill bit set in various sizes
  • Built for durability, made of high-grade stainless steel
  • Includes a case container to keep your bits organized
  • Variety in sizes ranging from 0.8mm to 3.2mm
Technical specifications
Filter Property Value
Product type drill kit
Version 7 pieces
Thread size 0.8-3.2 mm
Material stainless steel
Shaft Diameter 3.2 mm
Logistics
Property Value
Customs tariff number 82075090
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes