26150560JA | Dremel
Spiral cutter, Ø 3.2 mm, shaft Ø 3.2 mm, spiral, steel, 26150560JA
NCNR (non cancelable / non returnable)
Drywall Spiral cutting bit, 26150560JA, Dremel
The Dremel Drywall Spiral Cutting Bit is specifically designed for cutting drywall, making it ideal for various applications such as creating openings for electrical boxes, air vents, and other wall features. It enables fast and clean cuts, allowing you to achieve professional results with ease. Additionally, its versatile design allows you to cut straight lines, curved lines, and create precise circles on drywall. Safety is our utmost priority, which is why our drywall cutting bit features a special designed smooth head. This ingenious design ensures that you won't accidentally cut into beams behind the drywall, preserving the structural integrity of your walls. Moreover, it eliminates the risk of harming loose electrical wires concealed behind the drywall, providing you with peace of mind throughout your project.
Features
- The Dremel Drywall Spiral Cutting Bit allows for quick and precise cuts in drywall, saving you time and effort
- It enables cutting straight lines, curved lines, and circles on drywall, catering to various project requirements
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cutter | |
| Head shape | spiral | |
| diameter | 3.2 mm | |
| Material | steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82075030 |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |