26150546JB | Dremel
Circular saw blade, Ø 31.8 mm, shaft Ø 3.2 mm, thickness 1 mm, disc, steel, 26150546JB, package with 2 pieces
Order No.: 07L6432
EAN: 8710364045143
MPN:
26150546JB
546
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.2701 € *
Standard delivery time from the manufacturer is: 1 Week
Circular saw blade, 26150546JB, Dremel
Precision saw blade for fine, clean and straight cuts in all sorts of wood. Perfect for laminate and wood flooring or thin wood plates. Made of carbon steel with 48 offset teeth to guarantee precise, fast cuts up to 6.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circular saw blade | |
| Version | 2 pieces | |
| Head shape | disc | |
| diameter | 31.8 mm | |
| Thickness | 1 mm | |
| Material | steel | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82023100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |