2615054265 | Dremel
Cutting and forming disc, Ø 35.4 mm, 26 mm, shaft Ø 3.2 mm, disc, 2615054265
Order No.: 07L6370
EAN: 8710364017119
MPN:
2615054265
542
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3252 € *
Standard delivery time from the manufacturer is: 1 Week
Cutting/shaping wheel, 2615054265, Dremel
Cutting/shaping wheel for for slicing, cutting and shaping on woods and laminates. Ideal for short cuts in wooden floors to make room for e.g. heating pipes or electronics or model making. The carbide coating makes this wheel very durable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting and forming disc | |
| Version | for wood | |
| Head shape | disc | |
| diameter | 35.4 mm | |
| Length | 26 mm | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |