26150537JA | Dremel
Brass brush, Ø 3.2 mm, 48 mm, shaft Ø 3.2 mm, pen brush, brass, 26150537JA, package with 3 pieces
Order No.: 07L6430
EAN: 8710364045112
MPN:
26150537JA
537
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.6862 € *
Standard delivery time from the manufacturer is: 1 Week
Brass brush, 26150537JA, Dremel
Brass brush for cleaning soft metals like gold, bronze or copper.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brass brush | |
| Version | 3 pieces | |
| Head shape | pen brush | |
| diameter | 3.2 mm | |
| Length | 48 mm | |
| Abrasive Material | brass | |
| speed | 15000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |