26150532JA | Dremel
Stainless steel brush, Ø 3.2 mm, shaft Ø 3.2 mm, shaft length 51 mm, brush shape, stainless steel, 26150532JA
Order No.: 07L6331
EAN: 8710364045105
MPN:
26150532JA
532
Unit Price (€ / pck.)
12.4950 € *
Available: 25 pck.
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pck.
12.4950 €
5 pck.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Stainless steel brushes, type Dremel 53.
Prevents any "post-rusting" when used with rustproof materials such as tin, aluminum and stainless steel; Shank diameter: 3.2 mm. Tool diameter: 3.2 mm. Maximum speed: 15,000 rpm.
Type: 532, stainless steel brush Ø 3.2 mm, package of 3 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel brush | |
| Version | 3 pieces | |
| Head shape | brush shape | |
| diameter | 3.2 mm | |
| Abrasive Material | stainless steel | |
| speed | 15000 1/min | |
| Shaft Diameter | 3.2 mm | |
| Shaft length | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |