26150531JA | Dremel

Stainless steel brush, Ø 13 mm, shaft Ø 3.2 mm, shaft length 51 mm, brush shape, stainless steel, 26150531JA

Order No.: 07L6329
EAN: 8710364070374
MPN:
26150531JA
531
26150531JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
9.2344 € *
Available: 10 pck.
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pck.
9.2344 €
10 pck.
8.1277 €
50 pck.
7.5684 €
150 pck.
7.2352 €
500 pck.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale

Stainless steel brushes, type Dremel 531.

Prevents "after rust" when used on rustproof materials such as tin, aluminum and stainless steel; Speed: max. 15000 rpm. Shaft: Ø 3.2 mm. Length: 51 mm.

Type: 531, Ø 13 mm, package of 2 items

Technical specifications
Filter Property Value
Product type stainless steel brush
Version 2 pieces
Head shape brush shape
diameter 13 mm
Abrasive Material stainless steel
speed 15000 1/min
Shaft Diameter 3.2 mm
Shaft length 51 mm
Logistics
Property Value
Customs tariff number 96035000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant