26150530JA | Dremel
Stainless steel brush, Ø 19 mm, 44 mm, shaft Ø 3.2 mm, disc, stainless steel, 26150530JA, package with 2 pieces
Order No.: 07L6427
EAN: 8710364070367
MPN:
26150530JA
530
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.6164 € *
Standard delivery time from the manufacturer is: 1 Week
Stainless steel brush, 26150530JA, Dremel
Stainless steel brush for cleaning of corrosive resistant materials like stainless steel and silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stainless steel brush | |
| Head shape | disc | |
| diameter | 19 mm | |
| Length | 44 mm | |
| Abrasive Material | stainless steel | |
| speed | 15000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |