2615050232 | Dremel
Sanding fan, Ø 28.6 mm, shaft Ø 3.2 mm, 2615050232
Order No.: 07L6350
EAN: 4099891376529
MPN:
2615050232
502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 1 Week
Flap wheels, type Dremel 50.
For grinding straight or contoured surfaces of metal, wood, rubber or plastic; Grain: 80. Shank diameter: 3.2 mm. Bit diameter: 28.6 mm.
Type: 502, flap wheel, wide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding fan | |
| Version | wide | |
| diameter | 28.6 mm | |
| Grit | medium | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |