26150462JA | Dremel

Rubber polishing tip, Ø 6.4 mm, shaft Ø 3.2 mm, shaft length 2.4 mm, cone point, rubber, 26150462JA

Order No.: 07L6311
EAN: 8710364045020
MPN:
26150462JA
462
26150462JA Dremel Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Rubber polishing tips, type Dremel 462.

For finishing and polishing all ferrous metals. Removes small scratches and burrs that developed during grinding, cleaning and deburring of joints. Can also be used on many stone and ceramic materials; Shaft diameter: 2.4/3.2 mm.

Technical attributes (type, shape): 462, rubber polishing tip, package of 3 items

Technical specifications
Filter Property Value
Product type rubber polishing tip
Version 3 pieces
Head shape cone point
diameter 6.4 mm
Abrasive Material rubber
speed 20000 1/min
Shaft Diameter 3.2 mm
Shaft length 2.4 mm
Logistics
Property Value
Country of origin US
Customs tariff number 84679900
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes