26150443JA | Dremel
Wire brush, Ø 3.2 mm, 48 mm, shaft Ø 3.2 mm, metal, 26150443JA, package with 3 pieces
Order No.: 07L6426
EAN: 8710364045099
MPN:
26150443JA
443
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.7465 € *
Standard delivery time from the manufacturer is: 1 Week
Wire brush, 26150443JA, Dremel
Carbon steel brush for cleaning and removing rust of metal. Creates matte finish.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire brush | |
| Version | 3 pieces | |
| diameter | 3.2 mm | |
| Length | 48 mm | |
| Material | metal | |
| speed | 15000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |