2615043132 | Dremel
Sanding belt, Ø 6.4 mm, 9 mm, shaft Ø 3.2 mm, cylinder, aluminum oxide, 2615043132, package with 6 pieces
Order No.: 07L6366
EAN: 8710364007257
MPN:
2615043132
431
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.4633 € *
Standard delivery time from the manufacturer is: 1 Week
Sanding band, 2615043132, Dremel
Sanding band will generally remove finish and material (wood or other soft material). This bands is also used for (rough) shaping and smoothing or rust removal from metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| Version | 6 pieces | |
| Head shape | cylinder | |
| diameter | 6.4 mm | |
| Grit | 60 | |
| Length | 9 mm | |
| Abrasive Material | aluminum oxide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68052000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |