26150430JA | Dremel
Sanding belt, Ø 6.4 mm, 36 mm, shaft Ø 3.2 mm, aluminum oxide, 26150430JA, package with 2 pieces
Order No.: 07L6539
EAN: 8710364045167
MPN:
26150430JA
430
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.831 € *
Available: 6 pck.
Sanding belt, 26150430JA, Dremel
Sanding belt is commonly used for sanding the surface and removing material (wood or other soft materials). This belt is also used for (rough) shaping and smoothing or derusting metal surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| Version | 2 pieces | |
| diameter | 6.4 mm | |
| Grit | 60 | |
| Length | 36 mm | |
| Abrasive Material | aluminum oxide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68053000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |