26150429JA | Dremel
Polishing disc, Ø 26 mm, shaft Ø 3.2 mm, disc, felt, 26150429JA, package with 3 pieces
Order No.: 07L6423
EAN: 8710364045044
MPN:
26150429JA
429
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.8433 € *
Available: 3 pck.
Polishing wheel, 26150429JA, Dremel
Cylindrical polishing wheel for polishing metals and plastics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing disc | |
| Version | 3 pieces | |
| Head shape | disc | |
| diameter | 26 mm | |
| Abrasive Material | felt | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 59119010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |