26150422JA | Dremel
Polishing pin, Ø 9.5 mm, shaft Ø 3.2 mm, cone point, felt, 26150422JA, package with 4 pieces
Order No.: 07L6317
EAN: 8710364045051
MPN:
26150422JA
422
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.9964 € *
Standard delivery time from the manufacturer is: 1 Week
Felt polishing pins, type Dremel 422.
Type: 422, polishing pin, 9.5 mm diameter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing pin | |
| Version | 4 pieces | |
| Head shape | cone point | |
| diameter | 9.5 mm | |
| Grit | 60 | |
| Abrasive Material | felt | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 59111000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |