2615041432 | Dremel
Polishing disc, Ø 13 mm, shaft Ø 3.2 mm, disc, felt, 2615041432
Order No.: 07L6314
EAN: 8710364007141
MPN:
2615041432
414
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7009 € *
Available: 1 pck.
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pck.
3.7009 €
10 pck.
3.2606 €
100 pck.
2.8560 €
250 pck.
2.7489 €
1000 pck.
2.5704 €
*incl. VAT plus shipping costs
Subject to prior sale
Polishing disks, type Dremel 414/42.
For polishing metal and plastic materials.
Technical attributes (type, diameter, matching screw on fixture, type): 414, polishing disks (6 items), 13.0 mm diameter, type 401
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing disc | |
| Version | 6 pieces | |
| Head shape | disc | |
| diameter | 13 mm | |
| Grit | fine | |
| Abrasive Material | felt | |
| speed | 20000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 59111000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |