26150408DM | Dremel
Sanding belt, Ø 13 mm, shaft Ø 3.2 mm, tungsten carbide, steel, 26150408DM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8266 € *
Standard delivery time from the manufacturer is: 1 Week
Sanding belt and hole drill, 26150408DM, Dremel
Mounted on an extra-strong steel mandrel, the sanding belt enables sideways and circular movements for smoothing surfaces, widening holes or creating irregular indentations.
Features
- Carbide coating provides added durability to the surface of the drum and will not tear loose like other ordinary sanding bands
- Functions as both a sanding drum and a hole drill capable of plunge cutting into a variety of materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| diameter | 13 mm | |
| Grit | 60 | |
| Material | steel | |
| Abrasive Material | tungsten carbide | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |