2615040732 | Dremel
Sanding belt, Ø 13 mm, shaft Ø 3.2 mm, cylinder, 2615040732
Order No.: 07L6340
EAN: 8710364007226
MPN:
2615040732
407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9631 €
50 pcs.
2.8441 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Grinding belts, type Dremel 4.
For forming and smoothing wood and fiber glass materials and for removing rust from metal surfaces; Diameter: 13 mm.
Technical attributes (type, grain): 407, grinding belt with 3.2 mm shaft, grain 60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| Head shape | cylinder | |
| diameter | 13 mm | |
| Grit | 60 | |
| speed | 35000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 68053000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |