26150405JA | Dremel
Pen brush, 3 pieces, Ø 3.2 mm, 47 mm, shaft Ø 3.2 mm, nylon, 26150405JA, package with 3 pieces
Order No.: 07L6419
EAN: 8710364045082
MPN:
26150405JA
405
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.1642 € *
Available: 3 pck.
Bristle brush, 26150405JA, Dremel
Bristle brush for cleaning flat surfaces or grooves in materials like plastic or steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pen brush, 3 pieces | |
| diameter | 3.2 mm | |
| Length | 47 mm | |
| Abrasive Material | nylon | |
| speed | 15000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96035000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |