26150194JA | Dremel
Milling cutter, Ø 3.2 mm, 39 mm, shaft Ø 3.2 mm, cylinder, steel, 26150194JA, package with 2 pieces
NCNR (non cancelable / non returnable)
High-speed milling cutter, 26150194JA, Dremel
The versatile 3.2 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The cylinder shape of the carving bit allows for deep removal of material, cuts flat areas, round edges and makes stop cuts and V-cuts. The accessory tip makes flat-bottom slots and grooves, flat side cuts, and makes V-cuts when held at 45-degrees.
Features
- Perfect for curved surfaces
- High-quality bit made of high-grade steel
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | cylinder | |
| diameter | 3.2 mm | |
| Length | 39 mm | |
| Material | steel | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |