26150193JA | Dremel
Milling cutter, Ø 2 mm, 39 mm, shaft Ø 3.2 mm, cylinder, steel, 26150193JA, package with 2 pieces
Order No.: 07L6408
EAN: 8710364044740
MPN:
26150193JA
193
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.7707 € *
Available: 2 pck.
High-speed milling cutter, 26150193JA, Dremel
High speed cutter works well for material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying making tapered holes or freehand routing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | cylinder | |
| diameter | 2 mm | |
| Length | 39 mm | |
| Material | steel | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |