26150192JA | Dremel
Milling cutter, Ø 4.8 mm, 39 mm, shaft Ø 3.2 mm, ball, steel, 26150192JA, package with 2 pieces
Order No.: 07L6407
EAN: 8710364044733
MPN:
26150192JA
192
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.7104 € *
Available: 4 pck.
High-speed milling cutter, 26150192JA, Dremel
The versatile 4.8 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The pear shape of the carving bit can be used to make round edges.
Features
- Appropriate for curved surfaces
- 2 high-quality bits made of high-grade steel included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | ball | |
| diameter | 4.8 mm | |
| Length | 39 mm | |
| Material | steel | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |