26150125JA | Dremel
Milling cutter, Ø 6.4 mm, 38 mm, shaft Ø 3.2 mm, triangular shape, steel, 26150125JA, package with 2 pieces
NCNR (non cancelable / non returnable)
High-speed milling cutter, 26150125JA, Dremel
The versatile 6.4 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The arrow shape of the carving bit can be used to make flat or tapered side cuts. The accessory tip makes V-bottom slots and grooves or V-cuts when held at 45-degrees.
Features
- 2 high-quality bits made of high-grade steel included
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | triangular shape | |
| diameter | 6.4 mm | |
| Length | 38 mm | |
| Material | steel | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |