26150117JA | Dremel
Milling cutter, Ø 6.4 mm, 38 mm, shaft Ø 3.2 mm, ball, steel, 26150117JA, package with 2 pieces
NCNR (non cancelable / non returnable)
High-speed milling cutter, 26150117JA, Dremel
The versatile 6.4 mm diameter carving bit is made of high-grade steel for use on wood, plastic and soft metals. This product works well for detailed material removal in applications like shaping, carving, engraving, hollowing, precision cutting, grooving, slotting, inlaying, making tapered holes or freehand routing. The Ball Nose shape of the carving bit can be used for deep removal or to hollow out material. Use the sides to cut flat areas or round edges. The tip makes round-bottom slots and grooves and can be used for rounded side cuts.
Features
- Use higher speeds for hard woods, slower speeds for metals and very slow speeds for plastics
- Use the sides of the bit (rather than the tip) for effective cutting
| Filter | Property | Value |
|---|---|---|
| Product type | milling cutter | |
| Head shape | ball | |
| diameter | 6.4 mm | |
| Length | 38 mm | |
| Material | steel | |
| speed | 30000 1/min | |
| Shaft Diameter | 3.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82079099 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |