F013DD12JA | Dremel

DREMEL® Blueprint 3-in-1 12V Cordless Drill/Driver

Order No.: 07L6620
EAN: 4053423304176
MPN:
F013DD12JA
DD12V-S1
Series: BLUEPRINT
F013DD12JA Dremel Drills and Drill/Drivers Image 1
F013DD12JA Dremel Drills and Drill/Drivers Image 2
F013DD12JA Dremel Drills and Drill/Drivers Image 3
F013DD12JA Dremel Drills and Drill/Drivers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
114.954 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.954 €

Blueprint Multi-Drill, F013DD12JA, Dremel

Designed to make DIY tasks easier with its drill base, this convenient compact tool also includes a built-in stud finder, detachable laser with a bubble level. Ergonomically designed, the Dremel Blueprint Multi-Drill is easy to use, making it perfect for hanging gallery walls, mounting shelves, or fixing things around home.

Features

  • Brushless Motor offering lasting power in a compact size
  • Self-adhesive line laser with 2-way bubble level
  • Integrated stud finder to conveniently locate studs in walls
  • 12V, 2Ah battery so you can work anywhere
  • Bits for every project: 9 driver and 1 multi-material drill bit
Technical specifications
Filter Property Value
Rated voltage 12 V
Nominal capacity 2 Ah
speed 800 1/min
Version battery drill screwdriver
Logistics
Property Value
Country of origin CN
Customs tariff number 84672920
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes