F0139100JA | Dremel
DREMEL® Fortiflex 9100-21 Heavy-Duty Flexible Shaft (300 W), 21 Accessories
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Heavy duty flexible shaft, F0139100JA, Dremel
The Dremel Fortiflex is a high quality precision tool, consisting of a powerful hanging motor (300W), a patented heavy duty flexible shaft, an exchangeable precision hand piece and a foot pedal for variable speed control (0-20.000rpm). This makes it the ideal tool for stationary projects, like woodworking, jewellery making, stone working, car restoration, or any project where a combination of power and precision is required. The Dremel Fortiflex: power meets precision.
Features
- Powerful (300W) motor provides high torque at low speeds
- Precision hand piece is engineered for control and comfort even with extended use
- Heavy duty flexible shaft includes a patented bearing system for durability and cool operation
- Variable speed foot pedal allows you to match the speed with the application, hands-free
- Interchangeable hand piece is compatible with other flex shaft tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 300 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |