2615S406JC | Dremel
Cutting wheel for SpeedClic, 2615S406JC
Unit Price (€ / pck.)
17.7786 € *
Available: 1 pck.
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pck.
17.7786 €
10 pck.
15.6485 €
50 pck.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
SpeedClic starter set, type Dremel SC406.
EZ SpeedClic mandrels with 2 glass fiber-reinforced cutting disks for metal; Shaft: 3.2 mm. Working diameter: 38 mm. Maximum speed: 35000 1/min.
Type: SC406, SpeedClic starter set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting wheel | |
| Suitable for | SpeedClic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |