2615GG13JA | Dremel
Glue stick, Ø 11 mm for hot glue gun, 2615GG13JA, package with 12 pieces
Order No.: 07L6474
EAN: 8710364052486
MPN:
2615GG13JA
GG13
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.3431 € *
Available: 12 pck.
Glue stick, 2615GG13JA, Dremel
Achieve strong and reliable adhesive bonds for your woodworking projects with ease. Upgrade your crafting and DIY capabilities with the perfect accessory for your Dremel glue gun. To be used with model 940 (195 °C). To glue wooden materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm | |
| Suitable for | hot glue gun |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |