2615GG05JA | Dremel
Glue stick, Ø 7.0 mm for hot glue gun, 2615GG05JA, package with 12 pieces
Order No.: 07L6472
EAN: 8710364052462
MPN:
2615GG05JA
GG05
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.2122 € *
Standard delivery time from the manufacturer is: 1 Week
Glue stick, 2615GG05JA, Dremel
Glue sticks can be used for a variety of decorations on paper, carton, glass, textile, wood, plastics, etc. Colour sticks can also be used for sealing and stamp decorations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 7.0 mm | |
| Suitable for | hot glue gun |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35069190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |