26151453JB | Dremel
Chainsaw sharpener for DREMEL 3000, 7700, 4000, 8100, 8220, 4250, 8250, 10 pieces, 26151453JB
Order No.: 07L6630
EAN: 8710364082353
MPN:
26151453JB
1453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2205 € *
Standard delivery time from the manufacturer is: 1 Week
Chainsaw Sharpening Attachment, 26151453JB, Dremel
Bring a dull and slow chainsaw back to life with ease using your Dremel Multi-Tool and the Chainsaw Sharpening Attachment. Give your chainsaw a new life after quickly attaching the angle guide to your Dremel Multi-Tool and using 1 of the 4 included sharpening/ grinding stone accessories, to fit your chainsaw. Much faster and convenient when compared to traditional methods.
Features
- Get a like new chainsaw feel after sharpening the blades in a short amount of time
- Increase your chainsaws life span by having the ability to sharpen with precision and accuracy
- Quickly attach by inserting an accessory and screwing on the angle guide to the nose of your Dremel Multi-Tool
Contents
- 1x Sharpening angle guide attachment
- 1x Adjustment gauge
- 1x Wrench
- 4x Grinding Stones 4.0 mm (453)
- 2x Spacers
- 1x Quick start guide/ manual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chainsaw sharpener | |
| Suitable for | DREMEL 3000, 7700, 4000, 8100, 8220, 4250, 8250 | |
| Contents | 10 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68042290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |