261512V3JA | Dremel
Battery, 12 V/3 Ah, Li-ion for Dremel multifunction tool 8260 and 8240, 261512V3JA
Order No.: 07L6453
EAN: 8710364082957
MPN:
261512V3JA
B12V30-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4917 € *
Standard delivery time from the manufacturer is: 1 Week
Battery, 261512V3JA, Dremel
Battery pack for Dremel 8260, 8240. The 3Ah battery provides portable power and an impressive run-time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | 12 V/3 Ah, Li-ion | |
| Suitable for | Dremel multifunction tool 8260 and 8240 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |