26150MB1JA | Dremel
Tool case, 328 x 23 x 77 mm for up to 20 accessories, 26150MB1JA
Order No.: 07L6619
EAN: 4053423345841
MPN:
26150MB1JA
DMB1J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Toolbox, 26150MB1JA, Dremel
Designed with customisable storage in mind, you can personalise your Dremel Box with the accessories you choose to store.
Features
- Customisable design that gives you total flexibility
- Stack up to 3 boxes for easy mobility
- Fits into tight spaces like drawers, closets or shelving
- Store up to 20 accessories in each box or simply remove the organiser to have more space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool case | |
| Version | 328 x 23 x 77 mm | |
| Suitable for | up to 20 accessories |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |