26150576JB | Dremel
Modeling table, modeling table for multifunctional tools, 26150576JB
Order No.: 07L6437
EAN: 8710364082377
MPN:
26150576JB
576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 1 Week
Modelling table , 26150576JB, Dremel
The modelling table ensures more precision in your work by positioning your Dremel multifunction tool at an angle of 45° or 90° for sanding, sharpening or grinding. Perfect for finishing cuts with the included 60 grit sanding belt and 407 grit sanding mandrel. Great for sharpening and sanding garden tools such as shears at a clean 45° angle with the included sanding point (932).
Features
- The modelling table has an adjustment range of 20 mm when attached to your Dremel multifunction tool to adapt the attachment to your project for ultimate precision
- Use to finish your cuts making them accurate, sharp and clean
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modeling table | |
| Version | modeling table | |
| Suitable for | multifunctional tools |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |