26150568JB | Dremel

Attachment, 30° for DREMEL 3000, 4200, 4000, 8100, 8220, 4250, 8250, 2 pieces, 26150568JB

Order No.: 07L6629
EAN: 8710364082414
MPN:
26150568JB
568
26150568JB Dremel Accessories for Power Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9805 €

Remove grout, 26150568JB, Dremel

Remove grout from the palm of your hand with ease and accuracy using your Dremel Multi-Tool and the Wall & Floor Grout Removal Kit (568). The 30 degree cutting angle of the provided guide gives you sturdy and controlled cuts which enables you to easily follow and remove the grout line, minimizing the risk of breaking a tile or damaging the surface you work on. The two included and different sized Grout Removal Bits (569 and 570) let's you tackle different thicknesses of grout lines.

Features

  • The guides fixed 30° angle to ensure accurate and controlled removal of grout
  • Never lose sight of your grout line from the large windows in the guide giving you more confidence and safety
  • Adjust the depth to up to 13mm to suit different grout lines you have to tackle

Contents

  • 1x Grout removal guide
  • 1x Grout removal accessory (569)
Technical specifications
Filter Property Value
Product type attachment
Version 30°
Suitable for DREMEL 3000, 4200, 4000, 8100, 8220, 4250, 8250
Contents 2 pieces
Logistics
Property Value
Customs tariff number 84679900
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15