5020-0567 | Dostmann electronic

Dostmann electronic living climate measuring case, 5020-0567

Order No.: 22K1401
EAN: 4099891463090
MPN:
5020-0567
5020-0567 Dostmann electronic Thermometers and Displays
Image may differ

Energy adviser service case, type Dostmann TFS II.

Service case for customer service, energy consultancy and property management, consisting of a thermometer/hygrometer (high-speed capacitive moisture sensor, Max-Min value, dew point indication), material moisture meter (scale for building material and wood, laser IR thermometer (ideal, e.g., for measurements on wall tops or ceiling corners), data logger (for logging climate data, selectable intervals); Measuring range: –40 to +70 °C, 0 to 100 % rH. Memory: 32000 measured values).

Type: 5020-0567, energy adviser service case, TFS II

Technical specifications
Filter Property Value
Product type living climate measuring case
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15