5020-0553 | Dostmann electronic
Dostmann electronic thermometer, 5020-0553
Order No.: 21K8575
EAN: 4099891461881
MPN:
5020-0553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8416 € *
Standard delivery time from the manufacturer is: 1 Week
Folding thermometers, type Dostmann ThermoJack.
Suitable for foodstuffs to EN 13485 high-speed response, selectable C/F units; Measurement rate: 1 second. Measuring range: –40 to +250 °C. Display resolution: 0.1 °C. Tolerance: ±0.5 °C (-20 to +150 °C), otherwise ±1.0 % or ±1.0 °C. Degree of protection: IP 65. Operating temperature: 0 to +50 °C. Dimensions: 116 x 38 x 20 mm. Probe tube: 70 x 3.5 mm. Weight: 41.2 g. Supplied with C2032 button cells.
Type: ThermoJack, pocket thermometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |