0065424 | DOLD
Multifunction relay, 300 s, 11 functions, 4 Form A (N/O), 24 VDC, 3 A/230 VAC, 0065424
Order No.: 90P0077
EAN: 4030641654245
MPN:
0065424
UG6960.04PS/100/61 DC24V 300s
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
525.5754 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multifunctional safety timer, 0065424, DOLD
The 0065424 is a multifunction safety timer that provides protection of men and machines by enabling and disabling a safety circuit. This is done by the adjusted time delay function. Simply select 1 out of 5 delay functions with a rotary switch – ready. The adjusted time is safe over the complete setting range.
Features
- Line fault detection on On-button
- Forcibly guided output contacts
- Instantaneous contact and safety delayed contacts
- Protection against manipulation by sealable transparent cover
- LED indicator for operation, safety function, time delay and failure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 300 s | |
| Function | 11 functions | |
| Contact type | 4 Form A (N/O) | |
| Voltage | 24 VDC | |
| Breaking capacity | 3 A/230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |