0062073 | DOLD
Multifunction relay, 0.02 to 9999 h, 13 functions, 2 Form C (NO/NC), 24 V AC/DC, 0062073
Order No.: 90P0174
EAN: 4030641620738
MPN:
0062073
MK7830N.82 AC/DC24V+AC230V 0,02s-9999h
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.7279 € *
Standard delivery time from the manufacturer is: 2 Weeks
Multifunction relay, 0062073, DOLD
The 0062073 is the ideal timer for timing control functions in industry and combines two separately configurable multifunction time relays in a housing that is just 22.5 mm wide. The simple and userfriendly configuration allows an optimised adaption to the application. The multifunction timer is also suitable for service and maintenance as it can replace timers with different functions and time ranges.
Features
- Digital adjustable multifunction timer
- LED-indicator
- Always the correct timer on stock
- Precise time delay by digital setting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.02 to 9999 h | |
| Function | 13 functions | |
| Contact type | 2 Form C (NO/NC) | |
| Voltage | 24 V AC/DC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |